MFR Recommended

LM2595TADJG | |
|---|---|
DigiKey Part Number | LM2595TADJG-ND |
Manufacturer | |
Manufacturer Product Number | LM2595TADJG |
Description | IC REG BUCK BOOST ADJ 1A TO220-5 |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2595TADJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |


