
MC74LCX04DTG | |
|---|---|
DigiKey Part Number | MC74LCX04DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX04DTG |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX04DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.81000 | ฿16.81 |
| 10 | ฿11.93000 | ฿119.30 |
| 96 | ฿9.31167 | ฿893.92 |
| 192 | ฿8.78974 | ฿1,687.63 |
| 288 | ฿8.52816 | ฿2,456.11 |
| 576 | ฿8.14368 | ฿4,690.76 |
| 1,056 | ฿7.86421 | ฿8,304.61 |
| 2,592 | ฿7.52820 | ฿19,513.09 |
| 5,088 | ฿7.32610 | ฿37,275.20 |









