RENRNSR5F2L3ACANFP#U1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS7G27G3A01CFP#AA0

DigiKey Part Number
2156-R7FS7G27G3A01CFP#AA0-ND
Manufacturer
Manufacturer Product Number
R7FS7G27G3A01CFP#AA0
Description
IC MCU 32BIT 3MB FLASH 100LFQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,799
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ฿3,120.00 flat rate shipping fee will apply
All prices are in THB
Bulk
QuantityUnit PriceExt Price
12฿822.57500฿9,870.90