AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT08PW

DigiKey Part Number
296-33656-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT08PW
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT08PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT08PWRTexas Instruments1,499296-4355-1-ND฿13.26000Direct
MC74ACT08DTR2Gonsemi6,818MC74ACT08DTR2GOSCT-ND฿11.32000Direct
74ACT08MTCXonsemi3,57774ACT08MTCXCT-ND฿11.64000Similar
In-Stock: 1,798
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿31.68000฿31.68
10฿22.76000฿227.60
90฿18.24133฿1,641.72
180฿17.30194฿3,114.35
270฿16.83196฿4,544.63
540฿16.14285฿8,717.14
1,080฿15.57557฿16,821.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,210In Stock
Ships from Rochester Electronics, LLC