
TMC22071AKHC | |
|---|---|
DigiKey Part Number | 2156-TMC22071AKHC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC22071AKHC |
Description | CONSUMER CIRCUIT, CMOS, |
Customer Reference | |
Detailed Description | Video Converter IC Analog Voltage NTSC, PAL 100-MQFP (20x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Converter | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (20x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | ฿907.07545 | ฿9,977.83 |


