
UPD78F9212CS-CAB-A | |
---|---|
DigiKey Part Number | 2156-UPD78F9212CS-CAB-A-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F9212CS-CAB-A |
Description | IC MCU 8BIT 4KB FLASH |
Customer Reference | |
Detailed Description | 78K0S 78K0S/Kx1+ Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K0S | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | - | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | ฿129.67507 | ฿9,725.63 |