BD7F100 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7F100EFJ-EVK-002

DigiKey Part Number
BD7F100EFJ-EVK-002-ND
Manufacturer
Manufacturer Product Number
BD7F100EFJ-EVK-002
Description
EVAL BOARD FOR BD7F100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BD7F100 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Isolated Outputs
Power - Output
-
Voltage - Output
±15V
Current - Output
165mA, 165mA
Voltage - Input
24V
Regulator Topology
Flyback
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
BD7F100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿3,650.06000฿3,650.06
Manufacturers Standard Package