
BU4840FVE-TR | |
---|---|
DigiKey Part Number | BU4840FVE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4840FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿7.10396 | ฿21,311.88 |
6,000 | ฿6.91318 | ฿41,479.08 |
9,000 | ฿6.81763 | ฿61,358.67 |
15,000 | ฿6.71184 | ฿100,677.60 |
21,000 | ฿6.64998 | ฿139,649.58 |
30,000 | ฿6.59050 | ฿197,715.00 |