
BZX84C33VLYT116 | |
---|---|
DigiKey Part Number | 846-BZX84C33VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C33VLYT116CT-ND - Cut Tape (CT) 846-BZX84C33VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33VLYT116 |
Description | DIODE ZENER 33V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±6.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.03000 | ฿12.03 |
10 | ฿8.54800 | ฿85.48 |
100 | ฿4.49150 | ฿449.15 |
500 | ฿3.50350 | ฿1,751.75 |
1,000 | ฿2.73910 | ฿2,739.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿2.38875 | ฿7,166.25 |
6,000 | ฿1.91100 | ฿11,466.00 |
9,000 | ฿1.23500 | ฿11,115.00 |