
BZX84C5V6LT116 | |
---|---|
DigiKey Part Number | BZX84C5V6LT116TR-ND - Tape & Reel (TR) BZX84C5V6LT116CT-ND - Cut Tape (CT) BZX84C5V6LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6LT116 |
Description | DIODE ZENER 5.6V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7.14% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6.50000 | ฿6.50 |
10 | ฿3.99800 | ฿39.98 |
100 | ฿2.47980 | ฿247.98 |
500 | ฿1.80960 | ฿904.80 |
1,000 | ฿1.59218 | ฿1,592.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿0.71500 | ฿2,145.00 |
6,000 | ฿0.69063 | ฿4,143.78 |