
DTB513ZMT2L | |
---|---|
DigiKey Part Number | 846-DTB513ZMT2LTR-ND - Tape & Reel (TR) 846-DTB513ZMT2LCT-ND - Cut Tape (CT) 846-DTB513ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB513ZMT2L |
Description | TRANS PREBIAS PNP 12V 0.5A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.63000 | ฿14.63 |
10 | ฿9.06800 | ฿90.68 |
100 | ฿5.72650 | ฿572.65 |
500 | ฿4.28286 | ฿2,141.43 |
1,000 | ฿3.81615 | ฿3,816.15 |
2,000 | ฿3.42258 | ฿6,845.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ฿2.81210 | ฿22,496.80 |
16,000 | ฿2.57733 | ฿41,237.28 |
24,000 | ฿2.45770 | ฿58,984.80 |
40,000 | ฿2.32327 | ฿92,930.80 |
56,000 | ฿2.24370 | ฿125,647.20 |
80,000 | ฿2.16634 | ฿173,307.20 |