
EMZT6.8EFHT2R | |
|---|---|
DigiKey Part Number | 846-EMZT6.8EFHT2RTR-ND - Tape & Reel (TR) 846-EMZT6.8EFHT2RCT-ND - Cut Tape (CT) 846-EMZT6.8EFHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT6.8EFHT2R |
Description | TVS DIODE 3.5VWM EMD5 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿13.00000 | ฿13.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ฿1.82813 | ฿14,625.04 |

