
ESR03EZPF7502 | |
---|---|
DigiKey Part Number | RHM75.0KADTR-ND - Tape & Reel (TR) RHM75.0KADCT-ND - Cut Tape (CT) RHM75.0KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF7502 |
Description | RES 75K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF7502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4.88000 | ฿4.88 |
10 | ฿2.43800 | ฿24.38 |
25 | ฿1.89800 | ฿47.45 |
50 | ฿1.59260 | ฿79.63 |
100 | ฿1.35850 | ฿135.85 |
250 | ฿1.11932 | ฿279.83 |
500 | ฿1.02050 | ฿510.25 |
1,000 | ฿0.88433 | ฿884.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.70291 | ฿3,514.55 |
10,000 | ฿0.62537 | ฿6,253.70 |
15,000 | ฿0.58784 | ฿8,817.60 |
25,000 | ฿0.55015 | ฿13,753.75 |
35,000 | ฿0.54802 | ฿19,180.70 |
50,000 | ฿0.54592 | ฿27,296.00 |
60,000 | ฿0.54491 | ฿32,694.60 |
120,000 | ฿0.54140 | ฿64,968.00 |
125,000 | ฿0.54122 | ฿67,652.50 |