ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ204

DigiKey Part Number
RHM200KDTR-ND - Tape & Reel (TR)
RHM200KDCT-ND - Cut Tape (CT)
RHM200KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ204
Description
RES 200K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,617
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿4.55000฿4.55
10฿2.14500฿21.45
25฿1.66400฿41.60
50฿1.39760฿69.88
100฿1.17330฿117.33
250฿0.96852฿242.13
500฿0.84566฿422.83
1,000฿0.74880฿748.80
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.59423฿2,971.15
10,000฿0.52250฿5,225.00
15,000฿0.50245฿7,536.75
25,000฿0.48216฿12,054.00
35,000฿0.46328฿16,214.80
50,000฿0.44454฿22,227.00
60,000฿0.44367฿26,620.20
120,000฿0.44070฿52,884.00
125,000฿0.44054฿55,067.50
Manufacturers Standard Package