ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF1502

DigiKey Part Number
RHM15.0KAETR-ND - Tape & Reel (TR)
RHM15.0KAECT-ND - Cut Tape (CT)
RHM15.0KAEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF1502
Description
RES 15K OHM 1% 2/5W 0805
Customer Reference
Detailed Description
15 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF1502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,901
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿5.85000฿5.85
10฿2.95800฿29.58
25฿2.32720฿58.18
50฿1.96300฿98.15
100฿1.68680฿168.68
250฿1.40660฿351.65
500฿1.24606฿623.03
1,000฿1.11833฿1,118.33
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.91475฿4,573.75
10,000฿0.83057฿8,305.70
15,000฿0.79226฿11,883.90
25,000฿0.75368฿18,842.00
35,000฿0.75093฿26,282.55
50,000฿0.74824฿37,412.00
60,000฿0.74694฿44,816.40
120,000฿0.72639฿87,166.80
125,000฿0.72503฿90,628.75
Manufacturers Standard Package