
ESR10EZPJ153 | |
---|---|
DigiKey Part Number | RHM15KKTR-ND - Tape & Reel (TR) RHM15KKCT-ND - Cut Tape (CT) RHM15KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ153 |
Description | RES 15K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4.55000 | ฿4.55 |
10 | ฿2.14500 | ฿21.45 |
25 | ฿1.66400 | ฿41.60 |
50 | ฿1.39760 | ฿69.88 |
100 | ฿1.17330 | ฿117.33 |
250 | ฿0.96852 | ฿242.13 |
500 | ฿0.84566 | ฿422.83 |
1,000 | ฿0.74880 | ฿748.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.69433 | ฿3,471.65 |
10,000 | ฿0.52250 | ฿5,225.00 |
15,000 | ฿0.50245 | ฿7,536.75 |
25,000 | ฿0.48216 | ฿12,054.00 |
35,000 | ฿0.46328 | ฿16,214.80 |
50,000 | ฿0.44454 | ฿22,227.00 |
60,000 | ฿0.44367 | ฿26,620.20 |
120,000 | ฿0.44070 | ฿52,884.00 |
125,000 | ฿0.44054 | ฿55,067.50 |