
ESR18EZPF3902 | |
---|---|
cms-digikey-product-number | 846-ESR18EZPF3902TR-ND - Tape & Reel (TR) 846-ESR18EZPF3902CT-ND - Cut Tape (CT) 846-ESR18EZPF3902DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ESR18EZPF3902 |
cms-description | RES 39K OHM 1% 1/2W 1206 |
cms-customer-reference | |
cms-detailed-description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | ESR18EZPF3902 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿5.53000 | ฿5.53 |
10 | ฿2.69800 | ฿26.98 |
25 | ฿2.11920 | ฿52.98 |
50 | ฿1.78100 | ฿89.05 |
100 | ฿1.50480 | ฿150.48 |
250 | ฿1.25452 | ฿313.63 |
500 | ฿1.09916 | ฿549.58 |
1,000 | ฿0.99808 | ฿998.08 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
5,000 | ฿0.81705 | ฿4,085.25 |
10,000 | ฿0.76304 | ฿7,630.40 |
15,000 | ฿0.72809 | ฿10,921.35 |
25,000 | ฿0.65199 | ฿16,299.75 |
35,000 | ฿0.59880 | ฿20,958.00 |
50,000 | ฿0.54592 | ฿27,296.00 |
60,000 | ฿0.54490 | ฿32,694.00 |