
ESR18EZPF4304 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF4304TR-ND - Tape & Reel (TR) 846-ESR18EZPF4304CT-ND - Cut Tape (CT) 846-ESR18EZPF4304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF4304 |
Description | RES 4.3M OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.53000 | ฿5.53 |
| 10 | ฿2.69800 | ฿26.98 |
| 25 | ฿2.11920 | ฿52.98 |
| 50 | ฿1.78100 | ฿89.05 |
| 100 | ฿1.50480 | ฿150.48 |
| 250 | ฿1.26492 | ฿316.23 |
| 500 | ฿1.11606 | ฿558.03 |
| 1,000 | ฿0.99808 | ฿998.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.84780 | ฿4,239.00 |
| 10,000 | ฿0.62537 | ฿6,253.70 |
| 15,000 | ฿0.60491 | ฿9,073.65 |
| 25,000 | ฿0.58412 | ฿14,603.00 |
| 35,000 | ฿0.56494 | ฿19,772.90 |
| 50,000 | ฿0.54592 | ฿27,296.00 |
| 60,000 | ฿0.54490 | ฿32,694.00 |
| 120,000 | ฿0.54141 | ฿64,969.20 |
| 125,000 | ฿0.54122 | ฿67,652.50 |

