ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF4304

DigiKey Part Number
846-ESR18EZPF4304TR-ND - Tape & Reel (TR)
846-ESR18EZPF4304CT-ND - Cut Tape (CT)
846-ESR18EZPF4304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF4304
Description
RES 4.3M OHM 1% 1/2W 1206
Customer Reference
Detailed Description
4.3 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,946
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿5.53000฿5.53
10฿2.69800฿26.98
25฿2.11920฿52.98
50฿1.78100฿89.05
100฿1.50480฿150.48
250฿1.26492฿316.23
500฿1.11606฿558.03
1,000฿0.99808฿998.08
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.84780฿4,239.00
10,000฿0.62537฿6,253.70
15,000฿0.60491฿9,073.65
25,000฿0.58412฿14,603.00
35,000฿0.56494฿19,772.90
50,000฿0.54592฿27,296.00
60,000฿0.54490฿32,694.00
120,000฿0.54141฿64,969.20
125,000฿0.54122฿67,652.50
Manufacturers Standard Package