
ESR18EZPF4703 | |
|---|---|
DigiKey Part Number | RHM470KAFTR-ND - Tape & Reel (TR) RHM470KAFCT-ND - Cut Tape (CT) RHM470KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF4703 |
Description | RES 470K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF4703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.53000 | ฿5.53 |
| 10 | ฿2.69800 | ฿26.98 |
| 25 | ฿2.11920 | ฿52.98 |
| 50 | ฿1.78100 | ฿89.05 |
| 100 | ฿1.52430 | ฿152.43 |
| 250 | ฿1.26492 | ฿316.23 |
| 500 | ฿1.11606 | ฿558.03 |
| 1,000 | ฿0.99808 | ฿998.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.80964 | ฿4,048.20 |
| 10,000 | ฿0.72803 | ฿7,280.30 |
| 15,000 | ฿0.70716 | ฿10,607.40 |
| 25,000 | ฿0.68589 | ฿17,147.25 |
| 35,000 | ฿0.66645 | ฿23,325.75 |
| 50,000 | ฿0.64714 | ฿32,357.00 |
| 60,000 | ฿0.64599 | ฿38,759.40 |
| 120,000 | ฿0.63545 | ฿76,254.00 |
| 125,000 | ฿0.63419 | ฿79,273.75 |

