
ESR18EZPF5R10 | |
---|---|
DigiKey Part Number | 846-ESR18EZPF5R10TR-ND - Tape & Reel (TR) 846-ESR18EZPF5R10CT-ND - Cut Tape (CT) 846-ESR18EZPF5R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF5R10 |
Description | RES 5.1 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5.53000 | ฿5.53 |
10 | ฿2.69800 | ฿26.98 |
25 | ฿2.11920 | ฿52.98 |
50 | ฿1.78100 | ฿89.05 |
100 | ฿1.52430 | ฿152.43 |
250 | ฿1.26492 | ฿316.23 |
500 | ฿1.11606 | ฿558.03 |
1,000 | ฿0.99808 | ฿998.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.80964 | ฿4,048.20 |
10,000 | ฿0.69384 | ฿6,938.40 |
15,000 | ฿0.63902 | ฿9,585.30 |
25,000 | ฿0.58412 | ฿14,603.00 |
35,000 | ฿0.58188 | ฿20,365.80 |
50,000 | ฿0.57968 | ฿28,984.00 |
60,000 | ฿0.57861 | ฿34,716.60 |
120,000 | ฿0.57495 | ฿68,994.00 |
125,000 | ฿0.57475 | ฿71,843.75 |