
ESR18EZPJ475 | |
---|---|
DigiKey Part Number | RHM4.7MITR-ND - Tape & Reel (TR) RHM4.7MICT-ND - Cut Tape (CT) RHM4.7MIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ475 |
Description | RES 4.7M OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5.85000 | ฿5.85 |
10 | ฿2.95800 | ฿29.58 |
25 | ฿2.32720 | ฿58.18 |
50 | ฿1.96300 | ฿98.15 |
100 | ฿1.64780 | ฿164.78 |
250 | ฿1.40660 | ฿351.65 |
500 | ฿1.24606 | ฿623.03 |
1,000 | ฿1.11833 | ฿1,118.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.94003 | ฿4,700.15 |
10,000 | ฿0.85543 | ฿8,554.30 |
15,000 | ฿0.80927 | ฿12,139.05 |
25,000 | ฿0.75368 | ฿18,842.00 |
35,000 | ฿0.75093 | ฿26,282.55 |
50,000 | ฿0.74824 | ฿37,412.00 |
60,000 | ฿0.74694 | ฿44,816.40 |
120,000 | ฿0.72639 | ฿87,166.80 |
125,000 | ฿0.72503 | ฿90,628.75 |