ESR25JZPF36R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ฿1.09928
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ฿2.46688
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,000
Unit Price: ฿9.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ฿0.66666
Datasheet

Similar


YAGEO
In Stock: 15,000
Unit Price: ฿3.25000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ฿1.23188
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ฿2.88126
Datasheet

Similar


YAGEO
In Stock: 4,975
Unit Price: ฿4.55000
Datasheet
ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPF36R0

DigiKey Part Number
ESR25JZPF36R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR25JZPF36R0
Description
RES 36 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPF36R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿2.39460฿9,578.40
Manufacturers Standard Package