ESR25JZPJ301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ฿2.39460
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15,310
Unit Price: ฿6.83000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: ฿1.31970
Datasheet

Upgrade


Vishay Dale
In Stock: 8,521
Unit Price: ฿5.85000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ฿2.10288
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 50,130
Unit Price: ฿7.15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,825
Unit Price: ฿3.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ฿2.00792
Datasheet
ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPJ301

DigiKey Part Number
RHM300AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR25JZPJ301
Description
RES 300 OHM 5% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPJ301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿1.85470฿7,418.80
Manufacturers Standard Package