
ESR25JZPJ393 | |
---|---|
DigiKey Part Number | RHM39KAXTR-ND - Tape & Reel (TR) RHM39KAXCT-ND - Cut Tape (CT) RHM39KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ393 |
Description | RES 39K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ393 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9.10000 | ฿9.10 |
10 | ฿4.90800 | ฿49.08 |
25 | ฿3.96520 | ฿99.13 |
50 | ฿3.42560 | ฿171.28 |
100 | ฿2.81450 | ฿281.45 |
250 | ฿2.50380 | ฿625.95 |
500 | ฿2.32896 | ฿1,164.48 |
1,000 | ฿2.13330 | ฿2,133.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿1.30106 | ฿5,204.24 |
8,000 | ฿1.25568 | ฿10,045.44 |
12,000 | ฿1.04934 | ฿12,592.08 |