LB-402MN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 8,228
Unit Price: ฿0.29000
Datasheet
LB-402DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-402MN

DigiKey Part Number
846-LB-402MN-ND
Manufacturer
Manufacturer Product Number
LB-402MN
Description
DISPLAY 7SEG 0.4" DBL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 10mA 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
LB-402MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Number of Characters
2
Size / Dimension
0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
25mcd
Wavelength - Peak
563nm
Power Dissipation (Max)
60mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in THB
Bulk
QuantityUnit PriceExt Price
300฿123.33100฿36,999.30
Manufacturers Standard Package