
LTR100JZPJ511 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ511TR-ND - Tape & Reel (TR) 846-LTR100JZPJ511CT-ND - Cut Tape (CT) 846-LTR100JZPJ511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ511 |
Description | RES SMD 510 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100JZPF5100 | Rohm Semiconductor | 1,982 | 846-LTR100JZPF5100CT-ND | ฿20.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿20.51000 | ฿20.51 |
| 10 | ฿12.07600 | ฿120.76 |
| 25 | ฿10.19480 | ฿254.87 |
| 50 | ฿9.11400 | ฿455.70 |
| 100 | ฿8.25140 | ฿825.14 |
| 250 | ฿7.37712 | ฿1,844.28 |
| 500 | ฿6.87260 | ฿3,436.30 |
| 1,000 | ฿6.47094 | ฿6,470.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿5.89749 | ฿23,589.96 |
| 8,000 | ฿5.69519 | ฿45,561.52 |
| 12,000 | ฿5.59651 | ฿67,158.12 |
| 20,000 | ฿5.48953 | ฿109,790.60 |
| 28,000 | ฿5.42825 | ฿151,991.00 |
| 40,000 | ฿5.37025 | ฿214,810.00 |

