
LTR10EZPJ2R2 | |
|---|---|
DigiKey Part Number | RHM2.2BUTR-ND - Tape & Reel (TR) RHM2.2BUCT-ND - Cut Tape (CT) RHM2.2BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ2R2 |
Description | RES SMD 2.2 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPJ2R2 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR10EZPF2R20 | Rohm Semiconductor | 48 | 846-LTR10EZPF2R20CT-ND | ฿9.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.86000 | ฿5.86 |
| 10 | ฿2.99500 | ฿29.95 |
| 25 | ฿2.35680 | ฿58.92 |
| 50 | ฿1.99200 | ฿99.60 |
| 100 | ฿1.70560 | ฿170.56 |
| 250 | ฿1.41920 | ฿354.80 |
| 500 | ฿1.25448 | ฿627.24 |
| 1,000 | ฿1.12363 | ฿1,123.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.91550 | ฿4,577.50 |
| 10,000 | ฿0.85489 | ฿8,548.90 |
| 15,000 | ฿0.82536 | ฿12,380.40 |
| 25,000 | ฿0.79339 | ฿19,834.75 |
| 35,000 | ฿0.77508 | ฿27,127.80 |
| 50,000 | ฿0.75776 | ฿37,888.00 |

