
MMBZ24VALFHT116 | |
---|---|
DigiKey Part Number | MMBZ24VALFHT116TR-ND - Tape & Reel (TR) MMBZ24VALFHT116CT-ND - Cut Tape (CT) MMBZ24VALFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ24VALFHT116 |
Description | TVS DIODE 20VWM 32VC SSD3 |
Customer Reference | |
Detailed Description | 32V Clamp 1.25A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ24VALFHT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 1.25A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 46pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9.75000 | ฿9.75 |
10 | ฿6.01300 | ฿60.13 |
100 | ฿3.75700 | ฿375.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿2.04837 | ฿6,145.11 |
6,000 | ฿1.84318 | ฿11,059.08 |
9,000 | ฿1.73857 | ฿15,647.13 |
15,000 | ฿1.62088 | ฿24,313.20 |
21,000 | ฿1.55116 | ฿32,574.36 |
30,000 | ฿1.48338 | ฿44,501.40 |
75,000 | ฿1.33456 | ฿100,092.00 |
150,000 | ฿1.24261 | ฿186,391.50 |