
PTZTE2522B | |
---|---|
DigiKey Part Number | PTZTE2522BTR-ND - Tape & Reel (TR) PTZTE2522BCT-ND - Cut Tape (CT) PTZTE2522BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2522B |
Description | DIODE ZENER 23.9V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 23.9 V 1 W ±5% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2522B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 17 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿25.68000 | ฿25.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ฿6.64907 | ฿9,973.60 |
3,000 | ฿6.05280 | ฿18,158.40 |
4,500 | ฿5.74889 | ฿25,870.01 |
7,500 | ฿5.40731 | ฿40,554.82 |
10,500 | ฿5.20498 | ฿54,652.29 |
15,000 | ฿5.00836 | ฿75,125.40 |
37,500 | ฿4.67187 | ฿175,195.12 |