QS5U21TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSZ4TR

DigiKey Part Number
846-QSZ4TR-ND - Tape & Reel (TR)
846-QSZ4TRCT-ND - Cut Tape (CT)
846-QSZ4TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSZ4TR
Description
TRANS NPN/PNP 30V 2A TSMT5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 30V 2A 280MHz 500mW Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QSZ4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP (Emitter Coupled)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
370mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
500mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿32.50000฿32.50
10฿20.24800฿202.48
100฿13.20480฿1,320.48
500฿10.17640฿5,088.20
1,000฿9.20043฿9,200.43
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿7.96001฿23,880.03
6,000฿7.33547฿44,012.82
9,000฿7.01729฿63,155.61
15,000฿6.65979฿99,896.85
21,000฿6.50000฿136,500.00
Manufacturers Standard Package