


RB058LB100TBR1 | |
---|---|
DigiKey Part Number | 846-RB058LB100TBR1TR-ND - Tape & Reel (TR) 846-RB058LB100TBR1CT-ND - Cut Tape (CT) 846-RB058LB100TBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LB100TBR1 |
Description | DIODE SCHOTTKY 100V 3A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿37.05000 | ฿37.05 |
10 | ฿24.70000 | ฿247.00 |
100 | ฿17.05930 | ฿1,705.93 |
500 | ฿13.28016 | ฿6,640.08 |
1,000 | ฿12.06238 | ฿12,062.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿11.03603 | ฿33,108.09 |
6,000 | ฿9.84913 | ฿59,094.78 |
9,000 | ฿9.34115 | ฿84,070.35 |
15,000 | ฿9.05938 | ฿135,890.70 |