
RB540VM-40TE-17 | |
---|---|
DigiKey Part Number | 846-RB540VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB540VM-40TE-17CT-ND - Cut Tape (CT) 846-RB540VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB540VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11.05000 | ฿11.05 |
10 | ฿7.57300 | ฿75.73 |
100 | ฿3.94230 | ฿394.23 |
500 | ฿2.91266 | ฿1,456.33 |
1,000 | ฿2.57985 | ฿2,579.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿2.10080 | ฿6,302.40 |
6,000 | ฿1.94123 | ฿11,647.38 |
9,000 | ฿1.71683 | ฿15,451.47 |
15,000 | ฿1.63956 | ฿24,593.40 |
21,000 | ฿1.63393 | ฿34,312.53 |
30,000 | ฿1.56115 | ฿46,834.50 |
75,000 | ฿1.44116 | ฿108,087.00 |
150,000 | ฿1.31432 | ฿197,148.00 |