
RBR10T40ANZC9 | |
---|---|
DigiKey Part Number | 846-RBR10T40ANZC9-ND |
Manufacturer | |
Manufacturer Product Number | RBR10T40ANZC9 |
Description | DIODE ARR SCHOTT 40V 5A TO-220FN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿55.90000 | ฿55.90 |
50 | ฿26.56560 | ฿1,328.28 |
100 | ฿23.71200 | ฿2,371.20 |
500 | ฿18.70440 | ฿9,352.20 |