
RFS30TZ6SGC13 | |
---|---|
DigiKey Part Number | 846-RFS30TZ6SGC13-ND |
Manufacturer | |
Manufacturer Product Number | RFS30TZ6SGC13 |
Description | DIODE STANDARD 650V 30A TO247GE |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-247GE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247GE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿120.90000 | ฿120.90 |
30 | ฿85.06333 | ฿2,551.90 |
120 | ฿84.38358 | ฿10,126.03 |