
RGSX5TS65EHRC11 | |
---|---|
DigiKey Part Number | 846-RGSX5TS65EHRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGSX5TS65EHRC11 |
Description | IGBT TRENCH FS 650V 114A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 114 A 404 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 114 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Power - Max | 404 W | |
Switching Energy | 3.44mJ (on), 1.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 79 nC | |
Td (on/off) @ 25°C | 43ns/113ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 116 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿389.03000 | ฿389.03 |
30 | ฿233.71833 | ฿7,011.55 |
120 | ฿199.66375 | ฿23,959.65 |
510 | ฿189.23157 | ฿96,508.10 |