
RGT00TS65DGC13 | |
---|---|
DigiKey Part Number | 846-RGT00TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGT00TS65DGC13 |
Description | IGBT TRENCH FS 650V 85A TO-247G |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 85 A 277 W Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 85 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 277 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 94 nC | |
Td (on/off) @ 25°C | 42ns/137ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 54 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247G | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿415.68000 | ฿415.68 |
10 | ฿289.96500 | ฿2,899.65 |
100 | ฿219.08900 | ฿21,908.90 |
600 | ฿206.21250 | ฿123,727.50 |