R6022YNZ4C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTH80TS65GC13

DigiKey Part Number
846-RGTH80TS65GC13-ND
Manufacturer
Manufacturer Product Number
RGTH80TS65GC13
Description
IGBT TRENCH FS 650V 70A TO-247G
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 70 A 234 W Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
234 W
Switching Energy
-
Input Type
Standard
Gate Charge
79 nC
Td (on/off) @ 25°C
34ns/120ns
Test Condition
400V, 40A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿208.65000฿208.65
10฿140.10800฿1,401.08
100฿101.39680฿10,139.68
600฿83.40638฿50,043.83
1,200฿83.07813฿99,693.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.