
SDR03EZPF1003 | |
---|---|
DigiKey Part Number | 846-SDR03EZPF1003TR-ND - Tape & Reel (TR) 846-SDR03EZPF1003CT-ND - Cut Tape (CT) 846-SDR03EZPF1003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF1003 |
Description | RES 100K OHM 1% 0.3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5.20000 | ฿5.20 |
10 | ฿2.56800 | ฿25.68 |
25 | ฿2.00200 | ฿50.05 |
50 | ฿1.69000 | ฿84.50 |
100 | ฿1.44300 | ฿144.30 |
250 | ฿1.19340 | ฿298.35 |
500 | ฿1.05106 | ฿525.53 |
1,000 | ฿0.93698 | ฿936.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.81705 | ฿4,085.25 |
10,000 | ฿0.70402 | ฿7,040.20 |
15,000 | ฿0.67845 | ฿10,176.75 |
25,000 | ฿0.61806 | ฿15,451.50 |
35,000 | ฿0.59880 | ฿20,958.00 |
50,000 | ฿0.57967 | ฿28,983.50 |
60,000 | ฿0.57861 | ฿34,716.60 |
120,000 | ฿0.57495 | ฿68,994.00 |
125,000 | ฿0.57475 | ฿71,843.75 |