
SDR03EZPJ680 | |
---|---|
DigiKey Part Number | 846-SDR03EZPJ680TR-ND - Tape & Reel (TR) 846-SDR03EZPJ680CT-ND - Cut Tape (CT) 846-SDR03EZPJ680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ680 |
Description | RES SMD 68 OHM 5% 0.3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SDR03EZPJ680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.90000 | ฿3.90 |
10 | ฿1.85300 | ฿18.53 |
25 | ฿1.43000 | ฿35.75 |
50 | ฿1.18300 | ฿59.15 |
100 | ฿0.99780 | ฿99.78 |
250 | ฿0.80992 | ฿202.48 |
500 | ฿0.70266 | ฿351.33 |
1,000 | ฿0.61783 | ฿617.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.48282 | ฿2,414.10 |