
SDR10EZPF1603 | |
---|---|
DigiKey Part Number | 846-SDR10EZPF1603TR-ND - Tape & Reel (TR) 846-SDR10EZPF1603CT-ND - Cut Tape (CT) 846-SDR10EZPF1603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1603 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.15000 | ฿7.15 |
10 | ฿3.77000 | ฿37.70 |
25 | ฿3.00320 | ฿75.08 |
50 | ฿2.56100 | ฿128.05 |
100 | ฿2.22300 | ฿222.30 |
250 | ฿1.87980 | ฿469.95 |
500 | ฿1.70820 | ฿854.10 |
1,000 | ฿1.52458 | ฿1,524.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿1.27894 | ฿6,394.70 |
10,000 | ฿1.17140 | ฿11,714.00 |
15,000 | ฿1.11490 | ฿16,723.50 |
25,000 | ฿1.05806 | ฿26,451.50 |
35,000 | ฿1.05449 | ฿36,907.15 |
50,000 | ฿1.05096 | ฿52,548.00 |
60,000 | ฿1.04926 | ฿62,955.60 |
120,000 | ฿1.04158 | ฿124,989.60 |
125,000 | ฿1.03990 | ฿129,987.50 |