
UCR006YVPFLR200 | |
---|---|
DigiKey Part Number | RHM1701-2-ND - Tape & Reel (TR) RHM1701-1-ND - Cut Tape (CT) RHM1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR006YVPFLR200 |
Description | RES 0.2 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR006YVPFLR200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿18.20000 | ฿18.20 |
10 | ฿11.66800 | ฿116.68 |
25 | ฿9.91920 | ฿247.98 |
50 | ฿8.82060 | ฿441.03 |
100 | ฿7.88130 | ฿788.13 |
250 | ฿6.85100 | ฿1,712.75 |
500 | ฿6.20620 | ฿3,103.10 |
1,000 | ฿5.65825 | ฿5,658.25 |
5,000 | ฿4.68260 | ฿23,413.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ฿4.19987 | ฿62,998.05 |
30,000 | ฿3.95371 | ฿118,611.30 |
45,000 | ฿3.82732 | ฿172,229.40 |
75,000 | ฿3.73750 | ฿280,312.50 |