
UDZLVFHTE-1762 | |
---|---|
DigiKey Part Number | 846-UDZLVFHTE-1762TR-ND - Tape & Reel (TR) 846-UDZLVFHTE-1762CT-ND - Cut Tape (CT) 846-UDZLVFHTE-1762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVFHTE-1762 |
Description | DIODE ZENER 62V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 200 mW ±6.45% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 47 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.68000 | ฿12.68 |
10 | ฿9.42500 | ฿94.25 |
100 | ฿5.89230 | ฿589.23 |
500 | ฿4.04496 | ฿2,022.48 |
1,000 | ฿3.18500 | ฿3,185.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿3.12130 | ฿9,363.90 |
6,000 | ฿2.66500 | ฿15,990.00 |
9,000 | ฿2.27500 | ฿20,475.00 |
15,000 | ฿2.24220 | ฿33,633.00 |
21,000 | ฿2.03616 | ฿42,759.36 |
30,000 | ฿1.99063 | ฿59,718.90 |