


VS15VUA1VWMTR | |
---|---|
DigiKey Part Number | 846-VS15VUA1VWMTR-ND - Tape & Reel (TR) 846-VS15VUA1VWMTRCT-ND - Cut Tape (CT) 846-VS15VUA1VWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS15VUA1VWMTR |
Description | TVS DIODE 15VWM 24.4VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿19.50000 | ฿19.50 |
10 | ฿13.00000 | ฿130.00 |
100 | ฿8.67750 | ฿867.75 |
500 | ฿6.59750 | ฿3,298.75 |
1,000 | ฿5.91500 | ฿5,915.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿4.90750 | ฿14,722.50 |
6,000 | ฿4.64750 | ฿27,885.00 |
9,000 | ฿4.06250 | ฿36,562.50 |