
02K1P4-S0AS3 | |
---|---|
cms-digikey-product-number | 1868-02K1P4-S0AS3-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 02K1P4-S0AS3 |
cms-description | COAX ADAPT RPC-2.92 TO RPC-SL |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Adapter Coaxial Connector RPC-2.92 Jack, Female Socket To SL Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | RPC-2.92 Jack, Female Socket | |
Convert To (Adapter End) | SL Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5 | ฿13,591.82600 | ฿67,959.13 |