
59K106-101L5 | |
|---|---|
DigiKey Part Number | 1868-1411-ND |
Manufacturer | |
Manufacturer Product Number | 59K106-101L5 |
Description | CONN SMB JACK STR 50OHM CRIMP |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178B, 196A | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿345.15000 | ฿345.15 |
| 10 | ฿293.28000 | ฿2,932.80 |
| 25 | ฿274.88520 | ฿6,872.13 |
| 50 | ฿261.76160 | ฿13,088.08 |
| 100 | ฿249.27180 | ฿24,927.18 |
| 300 | ฿230.68717 | ฿69,206.15 |
| 500 | ฿222.52816 | ฿111,264.08 |
| 1,000 | ฿211.92015 | ฿211,920.15 |

