
25YXG47MEFCT15X11 | |
---|---|
DigiKey Part Number | 1189-25YXG47MEFCT15X11CT-ND - Cut Tape (CT) 1189-25YXG47MEFCT15X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG47MEFCT15X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG47MEFCT15X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Impedance | 580 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.48000 | ฿7.48 |
10 | ฿4.58300 | ฿45.83 |
50 | ฿3.30200 | ฿165.10 |
100 | ฿2.89900 | ฿289.90 |
500 | ฿2.19700 | ฿1,098.50 |
1,000 | ฿1.97470 | ฿1,974.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿1.87477 | ฿3,749.54 |
4,000 | ฿1.71340 | ฿6,853.60 |
6,000 | ฿1.63188 | ฿9,791.28 |
10,000 | ฿1.54099 | ฿15,409.90 |
14,000 | ฿1.48753 | ฿20,825.42 |
20,000 | ฿1.43585 | ฿28,717.00 |
24,000 | ฿1.41129 | ฿33,870.96 |
48,000 | ฿1.32811 | ฿63,749.28 |
50,000 | ฿1.32367 | ฿66,183.50 |