ERM5-040-05.0-L-DV-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ฿146.65040
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ฿167.20720
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ฿149.05412
Datasheet
ERM5-040-05.0-L-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-040-05.0-L-DV-K-TR

DigiKey Part Number
SAM13665TR-ND - Tape & Reel (TR)
SAM13665CT-ND - Cut Tape (CT)
SAM13665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM5-040-05.0-L-DV-K-TR
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM5-040-05.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.309" (7.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 275
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿157.95000฿157.95
50฿155.69460฿7,784.73
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275฿147.42000฿40,540.50
Manufacturers Standard Package