
ERM8-025-05.0-S-DV-L-K-TR | |
---|---|
DigiKey Part Number | SAM13743TR-ND - Tape & Reel (TR) SAM13743CT-ND - Cut Tape (CT) SAM13743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-S-DV-L-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿214.50000 | ฿214.50 |
10 | ฿193.89500 | ฿1,938.95 |
25 | ฿183.28720 | ฿4,582.18 |
50 | ฿177.59960 | ฿8,879.98 |
100 | ฿172.04850 | ฿17,204.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ฿158.17360 | ฿39,543.40 |
500 | ฿139.45166 | ฿69,725.83 |
1,250 | ฿128.54478 | ฿160,680.98 |