
LSEM-130-03.0-L-DV-A-N-TR | |
---|---|
DigiKey Part Number | 612-LSEM-130-03.0-L-DV-A-N-TR-ND - Tape & Reel (TR) 612-LSEM-130-03.0-L-DV-A-N-TRCT-ND - Cut Tape (CT) 612-LSEM-130-03.0-L-DV-A-N-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-130-03.0-L-DV-A-N-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-130-03.0-L-DV-A-N-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿225.23000 | ฿225.23 |
10 | ฿208.32500 | ฿2,083.25 |
25 | ฿196.95000 | ฿4,923.75 |
50 | ฿189.80000 | ฿9,490.00 |
100 | ฿152.75000 | ฿15,275.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
575 | ฿140.72614 | ฿80,917.53 |
1,150 | ฿129.87000 | ฿149,350.50 |